1394730

Phoenix Contact
651-1394730
1394730

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Batteries TRIO-BAT/PB/24DC/4AH
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: UPS - Uninterruptible Power Supplies - Batteries
Delivery Restrictions:
 Mouser does not sell this product in your region.
4 Ah
WLAN
Brand: Phoenix Contact
Packaging: Bulk
Product Type: Battery Module
Factory Pack Quantity: 1
Unit Weight: 3.778 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8507209090
USHTS:
8507208091
JPHTS:
850720020
KRHTS:
8507200000
ECCN:
EAR99

TRIO Battery Modules

Phoenix Contact TRIO Battery Modules are designed for use with TRIO uninterruptible power supplies and are available in four capacities, ranging from 1.2Ah to 12Ah. These battery modules feature a robust metal housing equipped with cables and fuse holders for easy handling. Features include long buffer times under normal conditions, a comprehensive approval package, and convenient panel or DIN rail mounting. Phoenix Contact TRIO Battery Modules offer a temperature range of -20°C to +50°C, lead absorbent glass mat (AGM) technology, and a service life of up to 6 years at +20°C.