1396606

Phoenix Contact
651-1396606
1396606

Mfr.:

Description:
Circular Metric Connectors SACC-DSIV-M12MS-5CON-L90 ST X

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.50 $16.50

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
M12
Solder
A Coded
4 A
60 V
IP67
Body Style: Straight
Brand: Phoenix Contact
Contact Gender: Male
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Male
Housing Material: Zinc
Insert/Contact Gender: Pin
Mounting Style: PCB Mount
Product: Connector
Shell Style: Straight
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Type: Circular connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020
ECCN:
EAR99

M12 Device Connectors for Soldering Processes

Phoenix Contact M12 Device Connectors for Soldering Processes are lead-free connectors for wave soldering processes, are RoHS II compliant without Exemption 6c. These connectors operate at up to 250V and 4A ratings. The M12 connectors are available in A, B, and D coding and in 4- and 5-position configurations. These connectors feature standard pin assignments and coding for signal and data transmission with a uniform design-in.