1408794

Phoenix Contact
651-1408794
1408794

Mfr.:

Description:
Heavy Duty Power Connectors HC-EVO-B24PT-BWSC HH-M32-PLRBK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$121.88 $121.88

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
RoHS:  
EVO
Connector Kits
16 A
24 Position + PE
Push-In
500 V
B24
Top
Male, Female
M25
Polyamide (PA)
Silver
Copper Alloy
26 AWG
14 AWG
IP66
HEAVYCON
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: HC-EVO-B24PT-BWSC-HH-M32-PLRBK HCEVOB24PTBWSCHHM32PLRBK
Unit Weight: 639.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99