1424480

Phoenix Contact
651-1424480
1424480

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips G-INS-M16-T68N- PNES-BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 501

Stock:
501 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.661 $0.66

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands
Cable Glands
Black
Polyamide (PA)
M16 x 1.5
Brand: Phoenix Contact
IP Rating: IP66
Length: 39 mm
Mounting Method: Cable
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: SPEEDCON
Part # Aliases: G-INS-M16-T68N-PNES-BK
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99