1456666

Phoenix Contact
651-1456666
1456666

Mfr.:

Description:
Circular Metric Connectors VS-08-DSIV-L180-HYB SCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.11 $34.11

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Data, 4 Power
M12
Through Hole
Y Coded
500 mA
48 VAC, 50 VDC
IP67
VS
Bulk
Brand: Phoenix Contact
Contact Gender: Socket (Female)
Contact Plating: Gold
Locking Mechanism: Screw Locking
Mounting Style: Panel, Front PCB
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Tradename: PLUSCON Circular
Type: Straight
Part # Aliases: VS-08-DSIV-L180-HYB_SCO VS08DSIVL180HYBSCO
Unit Weight: 10.770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.