1460922

Phoenix Contact
651-1460922
1460922

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Batteries UPS-BAT/LI/24DC/189WH

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$708.13 $708.13

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: UPS - Uninterruptible Power Supplies - Batteries
RoHS:  
7.4 Ah
Lithium Ion (Li-Ion), Lithium Iron Phosphate (LiFePO4)
119 mm
133 mm
197 mm
Brand: Phoenix Contact
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Output Current: 45 A
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8507600020
ECCN:
EAR99

QUINT Power Supplies

Phoenix Contact QUINT power supplies provide maximum system availability using Selective Fuse Breaking (SFB) technology. Comprehensive diagnostics are provided through constant monitoring of the output voltage and output current. This preventive function monitoring visualizes critical operating states and indicates them to the controller before errors can occur. Phoenix Contact QUINT power supplies save more than 50% of space in the control cabinet.

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.