1491744

Phoenix Contact
651-1491744
1491744

Mfr.:

Description:
Sensor Junction Blocks SACB-8/ 8-M23 P12

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$137.39 $137.39

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Junction Blocks
RoHS:  
M12
8 Port
M23
12 Pin
24 VDC
12 A
A Coded
Polybutylene Terephthalate (PBT)
IP65, IP67
Brand: Phoenix Contact
Contact Gender: Socket
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Distributor Box
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109150
ECCN:
EAR99

M12 Push-Pull Sensor/Actuator Boxes (SACBs)

Phoenix Contact M12 Push-Pull Sensor/Actuator Boxes (SACBs) provide a fast way to make M12 connections in the field without threading individual connectors. These medium-duty boxes feature plastic push-pull ports and are backward-compatible with M12 full-thread cables. The SACBs incorporate M12 push-pull connections and are offered with or without an LED indicator. Additional options include port count and single- or double-occupied wiring. Phoenix Contact M12 Push-Pull SACBs offer easy tool-free connection with pluggable hoods and flexible options for master cable connections.