1550194

Phoenix Contact
651-1550194
1550194

Mfr.:

Description:
Circular Metric Connectors M17-08PSC8AAD00S

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.83 $17.83

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
12 Contact
M17
Crimp
16 A
630 VAC, 850 VDC
IP67, IP68
Brand: Phoenix Contact
Contact Gender: Male
Housing Material: Polyamide (PA)
Mounting Style: Cable Mount
Product: Cable Connector
Shielding: Shielded
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99

M17 PRO Hybrid Connectors

Phoenix Contact M17 PRO Hybrid Connectors feature a pole pattern in accordance with the IEC 61076-2-117 standard, offering a compact, space-saving solution that combines power, data, and signal. These M17-interface connectors utilize a tool-free ONECLICK 3-in-1 fast-locking system, providing visual, audible, and haptic feedback while saving installation time. Error-free mounting is ensured by the color and mechanical coding in the pin connector pattern. Phoenix Contact M17 PRO Hybrid Connectors are daisy-chain capable and feature a 15% reduced height compared to standard M17 connectors. The M17 series offers compatibility and flexibility for a wide range of applications, including robotics and motor control.