1550698

Phoenix Contact
651-1550698
1550698

Mfr.:

Description:
Multi-Conductor Cables SAC-8P-100.0- PVC/0,25

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$335.06 $335.06

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Multi-Conductor Cables
RoHS:  
Cable Ring
Unshielded
8 Conductor
100 m
24 AWG
5.9 mm (0.232 in)
Black
Polyvinyl Chloride (PVC)
Copper
300 V
Brand: Phoenix Contact
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: PLUSCON Field
Part # Aliases: SAC-8P-100,0-PVC/0,25 SAC8P1000PVC025
Unit Weight: 5.167 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544493080
TARIC:
8544499500
ECCN:
EAR99

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors & Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.