1557792

Phoenix Contact
651-1557792
1557792

Mfr.:

Description:
Wall Mounted Panel Enclosures OCS HP 161408 GY7035

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$192.19 $192.19

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Polycarbonate (PC)
Gray
410 mm
228 mm
429 mm
IP69
UL 94 V-2
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: EE
Cover Colour: Gray
Mounting Style: Bolt Mount
Panel Height: 429 mm
Panel Width: 228 mm
Product: Outdoor Housing
Product Type: Electrical Enclosures
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.