1584245

Phoenix Contact
651-1584245
1584245

Mfr.:

Description:
Redundancy Modules PS-EE-2G-DIODE/12-48DC/2X10/SC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
57
Can Dispatch in 20 Days
On Order:
7
Expected 2026/02/17
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.61 $19.61

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Redundancy Modules
RoHS:  
20 A
DIN Rail Mount
12 VDC to 48 VDC
126 mm
40 mm
124 mm
Essential
Brand: Phoenix Contact
Dimensions: 126 mm x 40 mm x 124 mm
Isolation Voltage: 500 VAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product: Redundancy Modules
Product Type: Redundancy Modules
Factory Pack Quantity: 1
Subcategory: Redundancy Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

ESSENTIAL Second-Generation Power Supplies

Phoenix Contact ESSENTIAL Second-Generation Power Supplies are ideal for systems that require reliable power with basic functionality. ESSENTIAL power supplies offer 12V and 48V devices for a wide range of applications. Phoenix Contact ESSENTIAL Second-Generation Power Supplies meet SEMI F47 immunity to voltage dips and the 61588-2-16 transformer standard. The series includes an international approval package, a wide temperature range, and a flexible, wide-range input. Applications include vending equipment, solar cell production, building automation, and more.