1655409

Phoenix Contact
651-1655409
1655409

Mfr.:

Description:
D-Sub Mixed Contact Connectors VS-25-ST-DSUB- 4P-5S-LH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: D-Sub Mixed Contact Connectors
RoHS:  
9 Position
Brand: Phoenix Contact
Contact Material: Copper
Filtered: Unfiltered
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 55 C
Product Type: Mixed Contact D-Sub Connectors
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: PLUSCON Data
Part # Aliases: VS-25-ST-DSUB-4P-5S-LH VS25STDSUB4P5SLH
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.13 $17.13
$14.42 $144.20