1704928

Phoenix Contact
651-1704928
1704928

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors PV-FT-CCM-6-R1000

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 702

Stock:
702 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.71 $1.71
Full Reel (Order in multiples of 1000)
$1.71 $1,710.00

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS:  
IP20
Reel
Cut Tape
Brand: Phoenix Contact
Contact Material: Copper
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Positions: 1 Position
Product Type: Solar Connectors / Photovoltaic Connectors
Factory Pack Quantity: 1000
Subcategory: Solar Connectors / Photovoltaic Connectors
Voltage Rating: 1.5 kV
Unit Weight: 2.416 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8535900090
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99