1705995

Phoenix Contact
651-1705995
1705995

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors PV-FT-CF-C- 2,5-300-BU

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.54 $3.54

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS:  
REACH - SVHC:
IP20
Brand: Phoenix Contact
Contact Material: Copper
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Positions: 1 Position
Product Type: Solar Connectors / Photovoltaic Connectors
Factory Pack Quantity: 50
Subcategory: Solar Connectors / Photovoltaic Connectors
Voltage Rating: 1.5 kV
Unit Weight: 15.544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8535908040
TARIC:
8536699099
ECCN:
EAR99