1724996

Phoenix Contact
651-1724996
1724996

Mfr.:

Description:
Fixed Terminal Blocks PTDA 1.5/ 8-3.5 8P 3.5MM FIXED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.23 $1,023.00

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
8 Position
3.5 mm
Push-In
13.5 A
200 V
24 AWG
16 AWG
PCB Mount
45 deg
Green
PTDA
Brand: Phoenix Contact
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Height: 19.5 mm
Length: 16 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Compact
Part # Aliases: PTDA_1,5/_8-3,5 PTDA15835
Unit Weight: 9.222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Terminal Blocks: PTDA

Phoenix Contact´s PTDA Series Terminal Blocks are solderable or pluggable using 3.5mm or 5.0mm pin strip headers. The PTDA Series Terminal Blocks accommodate 24 to 14AWG wire in 2 to 12 positions with spring force wire termination. The devices feature a nominal voltage of 240V, nominal current of 8A, and pitch of 3.5mm.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.