1784813

Phoenix Contact
651-1784813
1784813

Mfr.:

Description:
Pluggable Terminal Blocks 4 Pos 15mm Invert Plug 20-2AWG Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 2026/06/08
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.98 $41.98

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
4 Position
15 mm
Screw
Screw
Cable Mounts
125 A
1 kV
20 AWG
2 AWG
IPC
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Height: 40 mm
Length: 58 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Tradename: COMBICON Power
Width: 61.3 mm
Part # Aliases: IPC_35_HC/_4-STF-15,00 IPC35HC4STF1500
Unit Weight: 131.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

DR35 High Power Terminal Block Adapters

Phoenix Contact DR35 DIN Rail Adapters for PC/IPC 16 and 35 Terminal Blocks secure PC16 and PC35 high-power connectors onto a DIN rail. Phoenix Contact DR35 DIN Rail Adapters enable plug-in, cable-to-cable connections for wire up to 2AWG and currents up to 115A UL to be established in a control cabinet.