1785430

Phoenix Contact
651-1785430
1785430

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors Protective cap for SUNCLIX connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109
Can Dispatch Immediately
On Order:
300
Expected 2026/02/23
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.06 $3.06

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS:  
Accessories
IP67
Accessory Type: Protective Cap
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Positions: 1 Position
Product Type: Solar Connectors / Photovoltaic Connectors
Series: SUNCLIX
Factory Pack Quantity: 100
Subcategory: Solar Connectors / Photovoltaic Connectors
Tradename: PLUSCON Solar
Part # Aliases: PV-C_PROTECTION_CAP PVCPROTECTIONCAP
Unit Weight: 4.042 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
3926904590
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99