1812693

Phoenix Contact
651-1812693
1812693

Mfr.:

Description:
Contactors - Solid State ELR 3-SC-24DC/600AC-20

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$273.79 $273.79
$254.31 $2,543.10

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Contactors - Solid State
RoHS:  
DIN Rail Mount
250 mA to 20 A
42 VAC to 660 VAC
5 VDC to 32 VDC
29 mA
110 mm
54 mm
102.5 mm
Brand: Phoenix Contact
IP Rating: IP20
Number of Phases: 3 Phase
Pd - Power Dissipation: 60 W
Product: Solid-State Contactor
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

FEATURED PRODUCTS
PHOENIX CONTACT