1840871

Phoenix Contact
651-1840871
1840871

Mfr.:

Description:
Circular Metric Connectors SH-8EPC5-PCB-H2-L4-S-V3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 2026/03/12
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.36 $63.36

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
11 Contact
M23
Solder
30 A
630 VAC, 850 VDC
IP67, IP68, IP69
Body Style: Straight
Brand: Phoenix Contact
Contact Gender: Male
Contact Plating: Gold
Housing Material: Polyamide (PA)
Mounting Style: PCB Mount
Product: Insert
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020
ECCN:
EAR99

M23 Hybrid PCB Connectors

Phoenix Contact M23 Hybrid PCB Connectors offer 80% faster mounting and 60% less installation space compared to conventional stranded wire assemblies. This space-saving 3-in-1 solution reliably transmits data, signals, and power, providing connections from 600VAC/800VDC with Cat5 data transmission at 100Mbps. The M23 series features enhanced electromagnetic compatibility (EMC) properties and reliability with short distances and the elimination of electrical transfer points. The need for additional PCB connectors is eliminated, improving cost efficiency. Phoenix Contact M23 Hybrid PCB Connectors are RoHS II-rated for a future-proof lead-free housing. These connectors are ideal for hydraulics, industrial, and servo control applications.