2688491

Phoenix Contact
651-2688491
2688491

Mfr.:

Description:
I/O Modules AXL F AI4 I 1H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$533.88 $533.88

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: I/O Modules
REACH - SVHC:
Analog Input Modules
24 V
20 mA
Gray
Push-In
Brand: Phoenix Contact
IP Rating: IP20
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Part # Aliases: AXL_F_AI4_I_1H AXLFAI4I1H
Unit Weight: 249.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99