2801302

Phoenix Contact
651-2801302
2801302

Mfr.:

Description:
Surge Protection Accessories VAL-MSTE-AR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.53 $40.53
$36.56 $365.60

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Surge Protection Accessories
Base Element
DIN Rail
500 VAC
76 A
- 40 C
+ 80 C
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Surge Protection Accessories
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Termination Style: Screw
Part # Aliases: VAL-MS TE-AR
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99