2818850

Phoenix Contact
651-2818850
2818850

Mfr.:

Description:
RF Adapters - In Series CN-UB-280DC-BB COAX CBL N ADP F-F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
N
Jack
Normal
Jack
Normal
50 Ohms
3 GHz
Straight
Nickel
Gold
Brass
Brand: Phoenix Contact
Product Type: RF Adapters - In Series
Series: CN-UB
Factory Pack Quantity: 1
Subcategory: RF Adapters
Tradename: COAXTRAB
Part # Aliases: CN-UB-280DC-BB CNUB280DCBB
Unit Weight: 131.450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
TARIC:
8536301090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$170.67 $170.67