2904952

Phoenix Contact
651-2904952
2904952

Mfr.:

Description:
Safety Relays PSR-MS30-1NO- 24DC-SC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$116.17 $116.17

Possible Replacement

Phoenix Contact 2963763
Phoenix Contact
Safety Relays PSR-SCP-24UC/ESA4/ 3X1/1X2/B

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Safety Relays
RoHS:  
REACH - SVHC:
24 VDC
Screw
6 A
IP20
Brand: Phoenix Contact
Current Rating - Max: 6 A
Product Type: Safety Relays
Series: PSR-MS30
Factory Pack Quantity: 1
Subcategory: Relays
Width: 6.8 mm
Unit Weight: 69 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8537109920
USHTS:
8537109170
TARIC:
8537109899
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.