2906828

Phoenix Contact
651-2906828
2906828

Mfr.:

Description:
Industrial Surge Protectors TTC-6P-3-HF-F-M-EX-2 TTC-6P-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$205.63 $205.63

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Surge Protectors
RoHS:  
Screw
24 VDC
600 mA
- 40 C
105.8 mm
105.8 mm
TTC-6P
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
ECCN:
EAR99

TERMITRAB Complete Thin Surge Protection

Phoenix Contact TERMITRAB Complete Thin Surge Protection offers the industry's narrowest range of surge protective devices (starting at 3.5mm) for measurement, control and regulation technology. The  TERMITRAB Complete line-up includes a tailored portfolio of various circuits designed for most MCR applications, including protection current loops, analogue, digital or temperature signals. These modular surge protection devices are available in a screw-in or push-in configuration, while offering a stackability that provides significant space savings during system planning. Phoenix Contact TERMITRAB devices are tested with surge currents, installation and operation, vibration, temperatures (-40 to 85°C), salt spray, corrosive gas, and more. These modern testing options for TERMITRAB Complete enable comprehensive, standardised simulations of demanding ambient conditions. Their ultra-thin profile, reliability, and design flexibility make the TERMITRAB Complete series ideal for process technology, wind power, water and waste-water treatment, traffic signalling, and transportation applications.
Learn more

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.