2906918

Phoenix Contact
651-2906918
2906918

Mfr.:

Description:
PLC Controllers PLC-ASC-PT100-IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$72.84 $72.84
$66.98 $669.80

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: PLC Controllers
REACH - SVHC:
Extension Module
24 V
24 V
PLC
IP20
- 20 C
+ 50 C
Brand: Phoenix Contact
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: PLC-ASC-PT100-IN
Unit Weight: 84.248 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99