2908064

Phoenix Contact
651-2908064
2908064

Mfr.:

Description:
Signal Conditioners & Signal Converters MACX MCR-IDS-I-I

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$254.78 $254.78

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
RoHS:  
REACH - SVHC:
Signal Isolator
1 Channel
Current
Current
DIN Rail
19.2 VDC
30 VDC
Push-In
Polyamide (PA)
Brand: Phoenix Contact
Height: 116 mm
IP Rating: IP20
Length: 114.5 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Width: 12.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99

MACX MCR-IDS Isolated Signal Conditioners

Phoenix Contact MACX MCR-IDS Isolated Signal Conditioners offer a wide range of solutions for safe, interference-free analog signal processing. These devices isolate and transmit 4mA to 20mA signals to a load in safe zones or hazardous locations (-EX models). The modules are approved for safety-related applications up to SIL 2 (1oo1) and SIL 3 (1oo2), where the options to use two 1-channel IDSs or one 2-channel IDS are available. All versions feature a -40°C to +70°C temperature range, an output load up to 700Ω, bidirectional HART communication, and open/short circuit detection. The MACX MCR-IDS Isolated Signal Conditioners are also offered with push-in or screw-in connections.