2926030

Phoenix Contact
651-2926030
2926030

Mfr.:

Description:
D-Sub Cables CABLE-D- 9SUB/F/ OE/0,25/S/1,5M

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.90 $52.90

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: D-Sub Cables
RoHS:  
System Cable
DB9
9 Position
No Connector
Female
24 AWG
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 2 A
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: INTERFACE Cabling
Voltage Rating: 125 V
Part # Aliases: CABLE-D-_9SUB/F/OE/0,25/S/1,5M CABLED9SUBFOE025S15M
Unit Weight: 128.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT