3210174

Phoenix Contact
651-3210174
3210174

Mfr.:

Description:
DIN Rail Terminal Blocks PT 2,5-TWIN-MT-MRD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
20 A
Push-In
Gray
DIN Rail
74 mm
5.2 mm
PT 2,5
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Industrial Terminal Blocks
Unit Weight: 11.120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PT 2,5/S-QUATTRO Terminal Blocks

Phoenix Contact PT 2,5/S-QUATTRO Terminal Blocks are four-position blocks constructed in the same profile as Phoenix Contact two-position blocks. The PT 2,5/S-QUATTRO series achieves high wiring density without sacrificing space across the DIN rail. These space-saving, high-density terminal blocks provide easy potential distribution with jumpers in the double function shaft. Phoenix Contact PT 2,5/S-QUATTRO Terminal Blocks offer large-surface marking options as well as a reduction in logistics costs when using the uniform CLIPLINE complete system accessories.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.54 $3.54
$2.51 $25.10
$2.37 $59.25