3240760

Phoenix Contact
651-3240760
3240760

Mfr.:

Description:
Cable Ties WT-HF 4,5X200

In Stock: 1,100

Stock:
1,100 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.038 $0.38
$0.036 $0.72
$0.034 $1.70
$0.033 $3.30
$0.029 $5.80

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Clear
Polyamide (PA)
7.87 in
0.177 in
220 N
Brand: Phoenix Contact
Series: WT-HF
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: WT-HF_4,5X200 WTHF45X200
Unit Weight: 1.301 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT