3240831

Phoenix Contact
651-3240831
3240831

Mfr.:

Description:
Cable Ties WT-UV HF 2,5X98 BK

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Ties
RoHS:  
Standard Cable Ties
3.86 in
0.1 in
80 N
Black
Polyamide (PA)
UV Resistant, Weather Resistant
Brand: Phoenix Contact
Product Type: Cable Ties
Series: WT-UV
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: WT-UV_HF_2,5X98_BK WTUVHF25X98BK
Unit Weight: 296 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,509

Stock:
4,509 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.02 $0.10