3248033

Phoenix Contact
651-3248033
3248033

Mfr.:

Description:
Terminal Block Tools & Accessories End Cover for MUT 2,5/4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,115

Stock:
2,115 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.63 $0.63

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  
Enclosure Covers
Cover, End
Gray
Bulk
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: Terminal Block Tools & Accessories
Series: MUT
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Part # Aliases: D-MUT_2,5/4 DMUT254
Unit Weight: 1.210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

UT Terminal Blocks

Phoenix Contact UT Terminal Blocks save time and space with multi-conductor connections. UT Terminal Blocks are low maintenance with the patented Reakdyn connection principle that prevents screw back-out. These terminal blocks from Phoenix Contact save money with a wide variety of bridging, marking, and test accessories. They also have high conductivity with a range of conductor cross-sections up to 500kcmil (240mm²).

MUT Mini Feed-Through Modular Terminal Blocks

Phoenix Contact MUT Mini Feed-Through Modular Terminal Blocks are mountable to standard 15mm DIN rails for use in smaller control cabinets and boxes. The compact dimensions of the MUT series make them ideal for installation in small switch boxes or terminal boxes. The Phoenix Contact MUT features two flat exterior marking grooves to accept flat marking material such as UC-TMF. An additional middle marking groove covers the function shaft, which can still be used for standard plug-in bridges. This proven screw connection provides multi-conductor connections and zero maintenance.