TA384

Pico Technology
146-TA384
TA384

Mfr.:

Description:
Test Probes 5 mm oscilloscope probe rigid contact tips, 5 pack

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.00 $20.00

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Test Probes
Probe Tip
Passive Probe
Brand: Pico Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Test Probes
Series: Passive probe
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: TA384
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908961
ECCN:
EAR99

Passive Oscilloscope Probes

Pico Technology Passive Oscilloscope Probes are suitable for use with all major brands of oscilloscopes as well as the PicoScope range of USB oscilloscopes. These probes are ergonomically designed and do not require a power supply or batteries, making them lightweight and easily portable. Pico Technology Passive Oscilloscope Probes are offered in standard versions and high bandwidth / low impedance. Replacement probe tips are available.