PIM419

Pimoroni
397-PIM419
PIM419

Mfr.:

Description:
Development Boards & Kits - ARM Keybow Kit (12-key) with Pi Zero WH - Clicky keys

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$73.98 $739.80

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Development Boards & Kits - ARM
Development Kits
ARM1176JZF-S
Raspberry Pi Zero WH
Brand: Pimoroni
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 85 mm x 56.5 mm x 38 mm
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471609050
ECCN:
EAR99

FEATURED PRODUCTS
PIMORONI