CAGTH400LL055-100FT

PolyPhaser
44-CGTH400LL055100
CAGTH400LL055-100FT

Mfr.:

Description:
RF Cable Assemblies 100 FT Type N to Type N F/M Lightning Protector 400 Series Low Loss Cable Jumper

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$180.95 $180.95
$155.12 $1,551.20
$149.56 $3,739.00
$143.67 $7,183.50

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: RF Cable Assemblies
N
Socket (Female)
Straight
N
Plug (Male)
Straight
30.48 m (100 ft)
50 Ohms
5.8 GHz
LMR-400
Brand: PolyPhaser
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 3.040 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535400000
TARIC:
8544200090
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER