GTH-NM-CC

PolyPhaser
44-GTH-NM-CC
GTH-NM-CC

Mfr.:

Description:
Connectorised Surge Protectors RF Surge Protector SPD, Type N Male to Cable Crimp, DC - 6GHz, 60 V Max., 10kA, Gas Discharge Tube

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.64 $28.64
$24.32 $243.20
$23.23 $580.75
$23.21 $1,160.50
$20.76 $2,076.00

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
N
Connector
Connector
DC to 6 GHz
60 V
Cellular, GPS, VHF/UHF, WiFi
- 40 C
+ 85 C
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 104.326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99