HT-RO-TSX-DCDFF

PolyPhaser
44-HT-RO-TSX-DCDFF
HT-RO-TSX-DCDFF

Mfr.:

Description:
Connectorised Surge Protectors HEMP Tested 7/16 F/F Bulkhead Coaxial RF Surge Protector, 698MHz - 2.7GHz, 1000W, IP67, 100 V Max., 25mJ, 20kA, Filter, Low PIM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
RoHS:  
7/16
Connector
Connector
698 MHz to 2.7 GHz
- 50 C
+ 85 C
High Altitude EMP (HEMP) Tested Female to Female 7/16 DIN Surge Protector RF Coax Series
Brand: PolyPhaser
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 680.388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$287.14 $287.14
$274.99 $2,749.90