OFC-FCMM1-MC0D-LGH

PolyPhaser
44-OFCFCMM1MC0DLGH
OFC-FCMM1-MC0D-LGH

Mfr.:

Description:
Fibre Optic Connectors Fiber Optic Economy Coupler, FC, simplex multimode, copper body, ceramic sleeve, d-hole mount large hole

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.27 $4.27
$3.90 $39.00
$3.68 $92.00
$3.43 $343.00
$3.00 $750.00
$2.91 $1,455.00
$2.48 $2,480.00
$2.31 $5,775.00
$2.22 $11,100.00

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Connectors
Fiber Optic Economy Coupler
Simplex
Body Material: Copper
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 113.398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536700000
TARIC:
8536700090
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER