OFCO-IPSCSA-480

PolyPhaser
44-OFCO-IPSCSA-480
OFCO-IPSCSA-480

Mfr.:

Description:
Fibre Optic Connectors IP68 Rated SC connector, SMF, APC, 4.8mm crimp sleeve, no dust cap

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.60 $37.60
$31.96 $319.60
$30.52 $763.00
$29.54 $1,477.00
$28.54 $2,854.00
$26.97 $6,742.50
$26.19 $13,095.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Connectors
SC Connector
Singlemode
IP68
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 181.437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
TARIC:
8536700090
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER