QWP-DMDF-ER

PolyPhaser
44-QWP-DMDF-ER
QWP-DMDF-ER

Mfr.:

Description:
Connectorised Surge Protectors 7/16 DIN M/F Quarter Wave RF Protector, 555MHz to 4.5GHz, Low PIM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$199.50 $199.50
$191.07 $1,910.70

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
7/16
Connector
Connector
555 MHz to 4.5 GHz
CBS, Cellular, DAS, Emergency Response Systems, Public Safety Systems
- 40 C
+ 85 C
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 37.34 mm
Length: 72.9 mm
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Width: 24.89 mm
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99