QWP-DMDFB

PolyPhaser
44-QWP-DMDFB
QWP-DMDFB

Mfr.:

Description:
Connectorised Surge Protectors 7/16 M/F Coaxial RF Surge Protector, 800MHz - 2.25GHz, DC Block, Quarter Wave Stub, Low PIM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
7/16
Connector
Connector
800 MHz to 2.25 GHz
DAS, Emergency Response Systems, Public Safety Systems
- 40 C
+ 85 C
Brand: PolyPhaser
Height: 27.94 mm
Length: 93.22 mm
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Width: 74.93 mm
Unit Weight: 544.310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$144.63 $144.63
$137.18 $1,371.80