4911A-24-2

Pomona Electronics
565-4911A-24-2
4911A-24-2

Mfr.:

Description:
Test Leads 24IN PATCH CORD- RED

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.99 $21.99

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Banana Plug
Plug
2 ft
Red
Brand: Pomona Electronics
Contact Material: Beryllium Copper
Contact Plating: Nickel
Current Rating: 10 A
Insulation Material: Nylon (PA)
Maximum Operating Temperature: + 55 C
Product: Patch Cords
Product Type: Test Leads
Series: 4911
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Part # Aliases: 1915051
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9030900090
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
85446099
BRHTS:
85444200
ECCN:
EAR99