5523

Pomona Electronics
565-5523
5523

Mfr.:

Description:
Test Leads PATCH CORD 10PC KIT 24IN

Datasheet:

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.00 $78.00

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Patch Cord
Minigator Clip to Minigrabber Clip
2 ft
Assorted
Brand: Pomona Electronics
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 5 A
Description/Function: Mini-Grabber Test Clip Patch Cord Kit
Insulation Material: Nylon
Maximum Operating Temperature: + 102 C
Product: Test Lead Kits
Product Type: Test Leads
Factory Pack Quantity: 2
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC, 60 VDC
Part # Aliases: 1913745
Unit Weight: 122 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
MXHTS:
85446099
BRHTS:
85444200
ECCN:
EAR99