73078-UU-12

Pomona Electronics
565-73078-UU-12
73078-UU-12

Mfr.:

Description:
RF Cable Assemblies MMCX PLUG TO SMA BKHD JACK RG178 12

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMA
Jack (Female)
Straight
MMCX
Plug (Male)
Straight
304.8 mm (12 in)
50 Ohms
2 GHz
RG-178/U
Copper
Brand: Pomona Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Cable Assemblies
Series: 73078-UU
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 3388916
Unit Weight: 11.181 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544429090
BRHTS:
85442000
ECCN:
EAR99