2SP0115T2A0-06

Power Integrations
869-2SP0115T2A0-06
2SP0115T2A0-06

Mfr.:

Description:
Gate Drivers 2SP0115T PI Gate Driver ONLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS: N
IGBT Modules
- 20 C
+ 85 C
Plug-and-Play
Bulk
Brand: Power Integrations
Product Type: Gate Drivers
Factory Pack Quantity: 12
Subcategory: PMIC - Power Management ICs
Tradename: Scale-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please note Power Integrations Power Management IGBT
Gate drivers are only the board and not the module.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8537109300
USHTS:
8537109150
TARIC:
8537109899
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sri Lanka
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCALE-2 Plug-and-Play Drivers

Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, and more. Power Integrations Scale-2 Plug-and-Play Drivers are stand-alone products; they are not related to the Scale-2+ or Scale-2 driver ICs.

2SP0115T2A0-06 Dual Channel IGBT Driver

Power Integrations 2SP0115T2A0-06 Dual Channel IGBT Driver is a compact high-performance, plug-and-play device based on SCALE™-2 technology for individual and parallel connected modules. 2SP0115T2A0-06 is designed for 600V 17mm dual IGBT modules. This device has an electrical interface with a built-in DC/DC power supply. The driver has turn-on and turn-off gate resistors of both channels that are not assembled to provide maximum flexibility.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$90.06 $90.06
$87.29 $1,047.48
$80.78 $3,877.44
$72.06 $7,782.48