INN3947FQ-MR

Power Integrations
869-INN3947FQ-MR
INN3947FQ-MR

Mfr.:

Description:
AC/DC Converters 35W 1700V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 208

Stock:
208 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.80 $9.80
$8.11 $811.00
Full Reel (Order in multiples of 300)
$8.11 $2,433.00
$6.69 $6,021.00
9,900 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
InSOP-T28G
5 V to 24 V
35 W
40 V
1.2 kV
Flyback
SiC
25 kHz to 95 kHz
- 40 C
+ 150 C
InnoSwitch3-AQ
Reel
Cut Tape
Brand: Power Integrations
Isolation: Isolated
Moisture Sensitive: Yes
Product: Switch ICs
Product Type: AC/DC Converters
Factory Pack Quantity: 300
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

InnoSwitch™3 with PowiGaN™ ICs

Power Integrations InnoSwitch™3 with PowiGaN™ ICs incorporate both primary and secondary controllers, with sensory elements and safety-rated feedback mechanism (FluxLink™) into a single IC. The InnoSwitch3-Series ICs offer ease of use in developing and manufacturing low-voltage, high-current power supplies.

InnoSwitch™3-AQ Switcher ICs

Power Integrations InnoSwitch™3-AQ Switcher ICs are CV/CC QR Flyback Switcher ICs integrated with 750V/900V/1700V switch and FluxLink™ feedback. These switcher ICs combine primary controllers, secondary controllers, and safety-rated feedback into a single IC. The InnoSwitch3-AQ switches offer protection features such as line over- and under-voltage protection, output over-voltage and over-current limiting, and over-temperature shutdown. These switcher ICs incorporate up to 95% efficiency across the full load range, <15mW no-load input power, and 30V to >1000VDC wide input voltage range. Typical applications include traction inverter emergency power supply, high-voltage to low-voltage DC to DC converters, battery management systems, and onboard chargers.