LNK305DN

869-LNK305DN
LNK305DN

Mfr.:

Description:
AC/DC Converters Part Changed to REEL P/N 869-LNK305DN-TL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SO-8C
12 V
85 VAC
265 VAC
Si
66 kHz
72 %
220 uA
- 40 C
+ 150 C
280 mA
LNK30
Tube
Brand: Power Integrations
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Tradename: LinkSwitch-TN
Type: Off Line Converter
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.98
Min:
1

Similar Product

Power Integrations LNK305DN-TL
Power Integrations
AC/DC Converters 175 mA (MDCM) 280 mA (CCM)