LNK6407D-TL

Power Integrations
869-LNK6407D-TL
LNK6407D-TL

Mfr.:

Description:
AC/DC Converters 7.5 W (85-265 VAC) LinkSwitch-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,042

Stock:
3,042 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.55 $0.55
$0.461 $46.10
$0.39 $390.00
Full Reel (Order in multiples of 2500)
$0.39 $975.00
$0.364 $3,640.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SO-8C-8
7.5 W
90 VAC
264 VAC
Si
85 kHz
- 40 C
+ 150 C
LNK64
Reel
Cut Tape
MouseReel
Brand: Power Integrations
Number of Outputs: 1
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: LinkSwitch-3
Type: CV/CC Switcher
Unit Weight: 138.668 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LNK6406D LinkSwitch™3 AC/DC Converter

Power Integrations LNK6406D LinkSwitch™3 AC/DC Converter simplifies low power CV/CC charger designs by eliminating the optocoupler and secondary circuitry. LinkSwitch™ introduces a revolutionary control technique that provides accurate output voltage and regulates the flow of current. This device has a 725V power MOSFET, a novel ON/OFF control state machine and a high voltage switched current source. LinkSwitch™ compensates for transformer inductance tolerances, input line voltage variations and cable voltage drop. This IC has a programmable switching frequency of up to 85kHz to reduce transformer size.