LXA16T600C

Power Integrations
903-LXA16T600C
LXA16T600C

Mfr.:

Description:
Rectifiers X-Series 600V 8A Dual Low Qrr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Quantities greater than 187 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.40 $140.00
$1.17 $1,170.00
$1.09 $10,900.00

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Rectifiers
RoHS:  
Through Hole
TO-247AD
600 V
8 A
Fast Recovery Rectifiers
Dual
2.35 V
350 A
250 uA
21.5 ns
+ 150 C
Qspeed
Tube
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 83 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: Qspeed
Unit Weight: 6.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99

Qspeed Semiconductor Dual Diode X-Series Rectifiers

Qspeed Semiconductor LXA16T600C, LXA12T600C, and LXA08T600C Dual Diode X-Series rectifiers satisfy the emerging marketplace for Interleaved and Bridgeless Power Factor Correction Boost converters. These Dual Diode X-Series rectifiers give extremely low switching loss in a single package that will replace two diodes from other manufacturers with higher performance and lower device and manufacturing cost. The reduced component count will also increase quality and reliability. Qspeed Semiconductor Dual Diode X-Series rectifiers are available in dual 4A, dual 6A, and dual 8A versions covering power ranges from 200-1200W in a single package.

Qspeed™ Advanced Diodes

Power Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (QRR) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.