PFS7524L

Power Integrations
869-PFS7524L
PFS7524L

Mfr.:

Description:
Power Factor Correction - PFC 150 W peak power 90 VAC CCM PFC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.72 $2.72
$2.24 $268.80
$1.90 $1,938.00
10,020 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Factor Correction - PFC
RoHS:  
Tube
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: PFC - Power Factor Correction
Series: HiperPFS-3
Factory Pack Quantity: 30
Subcategory: PMIC - Power Management ICs
Tradename: HiperPFS
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

HiperPFS™ & HiperTFS™ Controllers

Power Integrations HiperPFS™ and HiperTFS™ Controllers each come with high-voltage power MOSFETs and are housed in a single, low-profile eSIP™ power package. Both the HiperPFS & HiperTFS series include Power Integrations' standard set of comprehensive protection features, such as integrated soft-start and hysteretic thermal shutdown.

HiperPFS™ Family High Power PFC Controllers

Power Integrations HiperPFS™ Family High Power PFC Controllers each incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver, and high-voltage power MOSFET in a single, low-profile eSIP™ power packagethat is able to provide near unity input power factor. These controllers eliminate the PFC converter's need for external current sense resistors and the power loss associated with those components, and leverage an innovative control technique that adjusts the switching frequency over output load, input line voltage, and even input line cycle. This control technique is designed to maximize efficiency over the entire load range of the converter, particularly at light loads, and also significantly minimizes the EMI filtering requirements due to its wide-bandwidth spread spectrum effect. Power Integrations HiperPFS™ Family HighPower PFC Controllers include Power Integrations' standard set of comprehensive protection features, such as integrated soft-start, UV, OV, brown-in/out, and hysteretic thermal shutdown. They also provide cycle-by-cycle current limit for the power MOSFET, power limiting of the output for overload protection, and pin-to-pin short-circuit protection.