TOP252GN-TL

Power Integrations
869-TOP252GN-TL
TOP252GN-TL

Mfr.:

Description:
AC/DC Converters Int Off-Line Switchr 10-13W PK 15-21W PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,772

Stock:
1,772 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.11 $1.11
$0.918 $91.80
Full Reel (Order in multiples of 1000)
$0.78 $780.00
$0.729 $3,645.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SMD-8C
700 V
15 W
- 300 mV
9 V
Si
132 kHz
78 %
- 40 C
+ 150 C
680 mA
TOP252
Reel
Cut Tape
MouseReel
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: AC/DC Converters
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: TopSwitch-HX
Type: Off Line Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
MXHTS:
8542399999
ECCN:
EAR99

Power Integrations TopSwitch®-HX Off-Line Switcher

Power Integrations’ TOPSwitch®-HX device cost-effectively incorporates a 700V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection, and other control circuitry onto a monolithic device. The integrated off-line switcher features Power Integrations’ EcoSmart® technology that enables power consumption of less than 200mW at no load and maintains constant efficiency over the full line and load range. The TOPSwitch-HX family meets efficiency requirements for the new energy-efficient standards and enables the design of compact and cost-effective switching power supplies.